Inverter IC 1 Channel Open Drain SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC1G06W5-7

DigiKey Part Number
31-74LVC1G06W5-7TR-ND - Tape & Reel (TR)
31-74LVC1G06W5-7CT-ND - Cut Tape (CT)
31-74LVC1G06W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC1G06W5-7
Description
IC INVERTER 1CH 1-INP SOT25
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SOT-25
Datasheet
 Datasheet
EDA/CAD Models
74LVC1G06W5-7 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
200 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.58V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.07V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
4ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
SOT-25
Features
Open Drain
Package / Case
SC-74A, SOT-753
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G06QW5-7Diodes Incorporated2 40931-74LVC1G06QW5-7CT-ND2,92000 KčParametric Equivalent
74LVC1G06W5-7Diodes Incorporated1 48331-74LVC1G06W5-7CT-ND3,13000 KčParametric Equivalent
74LVC1G06GV,125Nexperia USA Inc.8 7901727-6063-1-ND2,29000 KčDirect
NC7SZ05M5Xonsemi55 700NC7SZ05M5XCT-ND2,09000 KčDirect
SN74LVC1G06DBVRTexas Instruments28 739296-8483-1-ND3,55000 KčDirect
In-Stock: 1 483
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,13000 Kč3,13 Kč
102,16900 Kč21,69 Kč
251,90200 Kč47,55 Kč
1001,61000 Kč161,00 Kč
2501,47156 Kč367,89 Kč
5001,38856 Kč694,28 Kč
1 0001,31974 Kč1 319,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,23478 Kč3 704,34 Kč
6 0001,19318 Kč7 159,08 Kč
9 0001,17236 Kč10 551,24 Kč
15 0001,14929 Kč17 239,35 Kč
21 0001,13581 Kč23 852,01 Kč
30 0001,12284 Kč33 685,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,13000 Kč
Unit Price with VAT:3,78730 Kč