
SN74LVC1G06DBVR | |
|---|---|
DigiKey Part Number | 296-8483-2-ND - Tape & Reel (TR) 296-8483-1-ND - Cut Tape (CT) 296-8483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G06DBVR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G06DBVR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.58V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.07V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Open Drain | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G06W5-7 | Diodes Incorporated | 1 483 | 31-74LVC1G06W5-7CT-ND | 3,13000 Kč | Direct |
| NC7SZ05M5X | onsemi | 55 700 | NC7SZ05M5XCT-ND | 2,09000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,33600 Kč | 23,36 Kč |
| 25 | 2,06040 Kč | 51,51 Kč |
| 100 | 1,74980 Kč | 174,98 Kč |
| 250 | 1,60088 Kč | 400,22 Kč |
| 500 | 1,51160 Kč | 755,80 Kč |
| 1 000 | 1,43757 Kč | 1 437,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,34636 Kč | 4 039,08 Kč |
| 6 000 | 1,30170 Kč | 7 810,20 Kč |
| 9 000 | 1,27935 Kč | 11 514,15 Kč |
| 15 000 | 1,25456 Kč | 18 818,40 Kč |
| 21 000 | 1,24007 Kč | 26 041,47 Kč |
| 30 000 | 1,22613 Kč | 36 783,90 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |








