


ADM6819ARJZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADM6819ARJZ-REEL7TR-ND - Tape & Reel (TR) 505-ADM6819ARJZ-REEL7CT-ND - Cut Tape (CT) 505-ADM6819ARJZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6819ARJZ-REEL7 |
Description | IC POWER SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6819ARJZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 0.9V ~ 5.5V | |
Current - Supply | 350 µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,26000 Kč | 81,26 Kč |
| 10 | 61,39800 Kč | 613,98 Kč |
| 25 | 56,41760 Kč | 1 410,44 Kč |
| 100 | 50,94530 Kč | 5 094,53 Kč |
| 250 | 49,47548 Kč | 12 368,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 45,18469 Kč | 135 554,07 Kč |
| Unit Price without VAT: | 81,26000 Kč |
|---|---|
| Unit Price with VAT: | 98,32460 Kč |







