



ADM6316BX30ARJZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADM6316BX30ARJZ-R7TR-ND - Tape & Reel (TR) 505-ADM6316BX30ARJZ-R7CT-ND - Cut Tape (CT) 505-ADM6316BX30ARJZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM6316BX30ARJZ-R7 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADM6316BX30ARJZ-R7 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM8316WBX30ARJZR7 | Analog Devices Inc. | 3 623 | ADM8316WBX30ARJZR7CT-ND | 53,33000 Kč | Similar |
| MAX6823SUK+T | Analog Devices Inc./Maxim Integrated | 6 676 | MAX6823SUK+TCT-ND | 126,20000 Kč | Similar |
| MAX6864UK29D3L+T | Analog Devices Inc./Maxim Integrated | 2 403 | MAX6864UK29D3L+TCT-ND | 136,91000 Kč | Similar |
| MAX823TEUK+T | Analog Devices Inc./Maxim Integrated | 8 748 | MAX823TEUK+TCT-ND | 146,99000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,70200 Kč | 337,02 Kč |
| 25 | 30,73280 Kč | 768,32 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 250 | 25,89808 Kč | 6 474,52 Kč |
| 500 | 25,05902 Kč | 12 529,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 23,22498 Kč | 69 674,94 Kč |
| 6 000 | 22,75669 Kč | 136 540,14 Kč |
| 9 000 | 22,52231 Kč | 202 700,79 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |










