
TPS3840DL27DBVR | |
|---|---|
DigiKey Part Number | 296-TPS3840DL27DBVRTR-ND - Tape & Reel (TR) 296-TPS3840DL27DBVRCT-ND - Cut Tape (CT) 296-TPS3840DL27DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3840DL27DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3840DL27DBVR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 619ms Typical |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Power Supply Monitor | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,22000 Kč | 17,22 Kč |
| 10 | 12,28400 Kč | 122,84 Kč |
| 25 | 11,04480 Kč | 276,12 Kč |
| 100 | 9,68640 Kč | 968,64 Kč |
| 250 | 9,03920 Kč | 2 259,80 Kč |
| 500 | 8,64908 Kč | 4 324,54 Kč |
| 1 000 | 8,32781 Kč | 8 327,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,93080 Kč | 23 792,40 Kč |
| 6 000 | 7,73657 Kč | 46 419,42 Kč |
| 9 000 | 7,63928 Kč | 68 753,52 Kč |
| 15 000 | 7,53153 Kč | 112 972,95 Kč |
| 21 000 | 7,46851 Kč | 156 838,71 Kč |
| Unit Price without VAT: | 17,22000 Kč |
|---|---|
| Unit Price with VAT: | 20,83620 Kč |



