Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Introducing Power by Linear

ADM6315-46D3ARTZR7

DigiKey Part Number
505-ADM6315-46D3ARTZR7TR-ND - Tape & Reel (TR)
505-ADM6315-46D3ARTZR7CT-ND - Cut Tape (CT)
505-ADM6315-46D3ARTZR7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM6315-46D3ARTZR7
Description
IC SUPERVISOR OD 4.63V SOT143
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
ADM6315-46D3ARTZR7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MIC6315-46D3UY-TRMicrochip Technology5 075576-2894-1-ND8,83000 KčSimilar
MIC6315-46D4UY-TRMicrochip Technology2 123576-2895-1-ND8,83000 KčSimilar
STM6315LBW13FSTMicroelectronics2 246497-STM6315LBW13FCT-ND20,29000 KčSimilar
MAX6315US46D3+TAnalog Devices Inc./Maxim Integrated3 518MAX6315US46D3+TCT-ND79,84000 KčParametric Equivalent
In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
169,92000 Kč69,92 Kč
1052,49500 Kč524,95 Kč
2548,13600 Kč1 203,40 Kč
10043,33360 Kč4 333,36 Kč
25041,04268 Kč10 260,67 Kč
50040,47994 Kč20 239,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00037,12299 Kč111 368,97 Kč
Manufacturers Standard Package
Unit Price without VAT:69,92000 Kč
Unit Price with VAT:84,60320 Kč