
STM6315LBW13F | |
|---|---|
DigiKey Part Number | 497-STM6315LBW13FTR-ND - Tape & Reel (TR) 497-STM6315LBW13FCT-ND - Cut Tape (CT) 497-STM6315LBW13FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM6315LBW13F |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | STM6315LBW13F Models |
Category | Output Open Drain or Open Collector |
Manufacturer STMicroelectronics | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 20ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143-4 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6315US46D3+T | Analog Devices Inc./Maxim Integrated | 3 518 | MAX6315US46D3+TCT-ND | 3,62000 Kč | Similar |
| MIC6315-46D3UY-TR | Microchip Technology | 5 075 | 576-2894-1-ND | 0,40000 Kč | Similar |
| MIC6315-46D4UY-TR | Microchip Technology | 2 123 | 576-2895-1-ND | 0,40000 Kč | Similar |
| MIC811LUY-TR | Microchip Technology | 2 128 | 576-1324-1-ND | 0,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 25 | 17,04200 Kč | 426,05 Kč |
| 100 | 15,07240 Kč | 1 507,24 Kč |
| 250 | 14,12996 Kč | 3 532,49 Kč |
| 500 | 13,56260 Kč | 6 781,30 Kč |
| 1 000 | 13,30013 Kč | 13 300,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,08491 Kč | 33 254,73 Kč |
| 6 000 | 10,82930 Kč | 64 975,80 Kč |
| 9 000 | 10,70130 Kč | 96 311,70 Kč |
| 15 000 | 10,55943 Kč | 158 391,45 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

