
MIC6315-46D4UY-TR | |
|---|---|
DigiKey Part Number | 576-2895-2-ND - Tape & Reel (TR) 576-2895-1-ND - Cut Tape (CT) 576-2895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-46D4UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-46D4UY-TR Models |
Category | Output Open Drain or Open Collector |
Manufacturer Microchip Technology | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 1.1s Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-253-4, TO-253AA |
Number of Voltages Monitored 1 | Supplier Device Package SOT-143 |
Voltage - Threshold 4.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM6315-46D3ARTZR7 | Analog Devices Inc. | 4 | 505-ADM6315-46D3ARTZR7CT-ND | 54,48000 Kč | Similar |
| MAX6805US46D3+T | Analog Devices Inc./Maxim Integrated | 627 | MAX6805US46D3+TCT-ND | 123,20000 Kč | Similar |
| STM6315LBW13F | STMicroelectronics | 2 246 | 497-STM6315LBW13FCT-ND | 20,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 25 | 9,44920 Kč | 236,23 Kč |
| 100 | 8,60920 Kč | 860,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,60925 Kč | 25 827,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

