Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6315US46D3+T

DigiKey Part Number
MAX6315US46D3+TTR-ND - Tape & Reel (TR)
MAX6315US46D3+TCT-ND - Cut Tape (CT)
MAX6315US46D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6315US46D3+T
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
MAX6315US46D3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
4.63V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 518
Factory Stock: 30 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1102,47000 Kč102,47 Kč
1077,98700 Kč779,87 Kč
2571,85520 Kč1 796,38 Kč
10065,10220 Kč6 510,22 Kč
25062,00456 Kč15 501,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50056,66000 Kč141 650,00 Kč
Manufacturers Standard Package
Unit Price without VAT:102,47000 Kč
Unit Price with VAT:123,98870 Kč