2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADM232LARZ-REEL

DigiKey Part Number
ADM232LARZ-REELTR-ND - Tape & Reel (TR)
ADM232LARZ-REELCT-ND - Cut Tape (CT)
ADM232LARZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADM232LARZ-REEL
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM232LARZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
650 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1127,77000 Kč127,77 Kč
1098,03000 Kč980,30 Kč
2590,59080 Kč2 264,77 Kč
10082,40860 Kč8 240,86 Kč
25081,80452 Kč20 451,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00074,22188 Kč74 221,88 Kč
2 00072,62903 Kč145 258,06 Kč
Manufacturers Standard Package
Unit Price without VAT:127,77000 Kč
Unit Price with VAT:154,60170 Kč