
LT1781IS#PBF | |
|---|---|
DigiKey Part Number | LT1781IS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1781IS#PBF |
Description | IC TRANSCEIVER FULL 2/2 16SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1781IS#PBF Models |
Category | Receiver Hysteresis 400 mV |
Manufacturer Analog Devices Inc. | Data Rate 250KBd |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SO |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM232AARWZ | Analog Devices Inc. | 441 | 505-ADM232AARWZ-ND | 149,74000 Kč | Similar |
| HIN202IBNZ | Renesas Electronics Corporation | 3 350 | 20-HIN202IBNZ-ND | 30,87000 Kč | Similar |
| MAX202IDR | Texas Instruments | 8 979 | 296-18483-1-ND | 33,79000 Kč | Similar |
| MAX232ESE+ | Analog Devices Inc./Maxim Integrated | 2 763 | MAX232ESE+-ND | 176,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,01000 Kč | 249,01 Kč |
| 10 | 195,22800 Kč | 1 952,28 Kč |
| 50 | 173,69300 Kč | 8 684,65 Kč |
| 100 | 167,02540 Kč | 16 702,54 Kč |
| 250 | 159,98172 Kč | 39 995,43 Kč |
| 500 | 155,73802 Kč | 77 869,01 Kč |
| 1 000 | 152,24494 Kč | 152 244,94 Kč |
| Unit Price without VAT: | 249,01000 Kč |
|---|---|
| Unit Price with VAT: | 301,30210 Kč |

