2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1381IS#PBF

DigiKey Part Number
LT1381IS#PBF-ND
Manufacturer
Manufacturer Product Number
LT1381IS#PBF
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1381IS#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
250KBd
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM232AARWZAnalog Devices Inc.441505-ADM232AARWZ-ND6,15000 KčSimilar
HIN202IBNZRenesas Electronics Corporation3 35020-HIN202IBNZ-ND1,27000 KčSimilar
HIN232ACBNZRenesas Electronics Corporation4 008HIN232ACBNZ-ND1,52000 KčSimilar
MAX202EWE+Analog Devices Inc./Maxim Integrated543MAX202EWE+-ND6,64000 KčSimilar
MAX220EWE+Analog Devices Inc./Maxim Integrated8MAX220EWE+-ND16,00000 KčSimilar
In-Stock: 90
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1169,76000 Kč169,76 Kč
10131,34800 Kč1 313,48 Kč
50115,99000 Kč5 799,50 Kč
100111,22860 Kč11 122,86 Kč
250106,20456 Kč26 551,14 Kč
500103,17716 Kč51 588,58 Kč
1 000100,68472 Kč100 684,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:169,76000 Kč
Unit Price with VAT:205,40960 Kč