New Product
RF Amplifier IC Radar 8GHz ~ 14GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8143ACPZN

DigiKey Part Number
505-ADL8143ACPZN-ND
Manufacturer
Manufacturer Product Number
ADL8143ACPZN
Description
40TO 14 GHZ SATCOM LNA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8GHz ~ 14GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
8GHz ~ 14GHz
P1dB
8.5dBm
Gain
28.5dB
Noise Figure
1.1dB
RF Type
Radar
Voltage - Supply
1.2V ~ 3.5V
Current - Supply
33.2mA
Test Frequency
10GHz ~ 14GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 522,36000 Kč1 522,36 Kč
141 312,81000 Kč18 379,34 Kč
281 265,21214 Kč35 425,94 Kč
1121 178,19214 Kč131 957,52 Kč
Manufacturers Standard Package
Unit Price without VAT:1 522,36000 Kč
Unit Price with VAT:1 842,05560 Kč