RF Amplifier IC Radar 8GHz ~ 14GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8143ACPZN-CSL

DigiKey Part Number
505-ADL8143ACPZN-CSL-ND
Manufacturer
Manufacturer Product Number
ADL8143ACPZN-CSL
Description
COM SPACE LOW, 8 -14GHZ SATCOM L
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 8GHz ~ 14GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADL8143ACPZN-CSL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
8GHz ~ 14GHz
P1dB
8.5dBm
Gain
28.5dB
Noise Figure
1.1dB
RF Type
Radar
Voltage - Supply
1.2V ~ 3.5V
Current - Supply
35mA
Test Frequency
10GHz ~ 14GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
11 933,50000 Kč1 933,50 Kč
101 700,52300 Kč17 005,23 Kč
251 619,94520 Kč40 498,63 Kč
1001 509,64280 Kč150 964,28 Kč
Unit Price without VAT:1 933,50000 Kč
Unit Price with VAT:2 339,53500 Kč