
MAAL-010528-TR0500 | |
|---|---|
DigiKey Part Number | 1465-1259-2-ND - Tape & Reel (TR) 1465-1259-1-ND - Cut Tape (CT) 1465-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAL-010528-TR0500 |
Description | IC RF AMP GPS 8GHZ-12GHZ 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 8GHz ~ 12GHz 16-PQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAAL-010528-TR0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 8GHz ~ 12GHz | |
P1dB | 14dBm | |
Gain | 20dB | |
Noise Figure | 1.6dB | |
RF Type | General Purpose | |
Voltage - Supply | 4V | |
Current - Supply | 60mA | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 840,97000 Kč | 840,97 Kč |
| 10 | 735,79100 Kč | 7 357,91 Kč |
| 25 | 699,36760 Kč | 17 484,19 Kč |
| 100 | 663,12310 Kč | 66 312,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 598,58746 Kč | 299 293,73 Kč |
| Unit Price without VAT: | 840,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 017,57370 Kč |




