
MAAL-010528-001SMB | |
|---|---|
DigiKey Part Number | 1465-1515-ND |
Manufacturer | |
Manufacturer Product Number | MAAL-010528-001SMB |
Description | EVAL BOARD FOR MAAL-010528-00000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAAL-010528 - Amplifier 8GHz ~ 12GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 8GHz ~ 12GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MAAL-010528 | |
Note | - | |
RF Type | - | |
RF Frequency | 8GHz ~ 12GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 411,22000 Kč | 24 411,22 Kč |
| Unit Price without VAT: | 24 411,22000 Kč |
|---|---|
| Unit Price with VAT: | 29 537,57620 Kč |


