
ADL8124-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL8124-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8124-EVALZ |
Description | ADL8124 EVALUATION BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL8124 - Amplifier 1GHz ~ 20GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1GHz ~ 20GHz | |
Contents | Board(s) | |
Utilized IC / Part | ADL8124 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 084,98000 Kč | 14 084,98 Kč |
| Unit Price without VAT: | 14 084,98000 Kč |
|---|---|
| Unit Price with VAT: | 17 042,82580 Kč |




