ADRF5141-EVALZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADRF5141-EVALZ

DigiKey Part Number
505-ADRF5141-EVALZ-ND
Manufacturer
Manufacturer Product Number
ADRF5141-EVALZ
Description
ADRF5141 EVAL BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
ADRF5141 - Switch, SPDT 6GHz ~ 12GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Box
Part Status
Active
Type
Switch, SPDT
Frequency
6GHz ~ 12GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
ADRF5141
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 643,63000 Kč4 643,63 Kč
Manufacturers Standard Package
Unit Price without VAT:4 643,63000 Kč
Unit Price with VAT:5 618,79230 Kč