RF Amplifier IC Radar 30kHz ~ 20GHz 8-LFCSP (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL8120ACPZN

DigiKey Part Number
505-ADL8120ACPZN-ND
Manufacturer
Manufacturer Product Number
ADL8120ACPZN
Description
30 KHZ TO 20 GHZ LNA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Radar 30kHz ~ 20GHz 8-LFCSP (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADL8120ACPZN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Active
Frequency
30kHz ~ 20GHz
P1dB
16dBm
Gain
15dB
Noise Figure
2.3dB
RF Type
Radar
Voltage - Supply
3V ~ 3.6V
Current - Supply
55mA
Test Frequency
30kHz ~ 14GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad, CSP
Supplier Device Package
8-LFCSP (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
14 493,78000 Kč4 493,78 Kč
103 836,96500 Kč38 369,65 Kč
253 672,97840 Kč91 824,46 Kč
Manufacturers Standard Package
Unit Price without VAT:4 493,78000 Kč
Unit Price with VAT:5 437,47380 Kč