
ADL8120ACPZN-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8120ACPZN-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL8120ACPZN-R7 |
Description | 30 KHZ TO 20 GHZ LNA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 30kHz ~ 20GHz 8-LFCSP (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 30kHz ~ 20GHz | |
P1dB | 16dBm | |
Gain | 15dB | |
Noise Figure | 2.3dB | |
RF Type | Radar | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 51mA | |
Test Frequency | 30kHz ~ 14GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 8-LFCSP (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3 098,51738 Kč | 9 295 552,14 Kč |
| Unit Price without VAT: | 3 098,51738 Kč |
|---|---|
| Unit Price with VAT: | 3 749,20603 Kč |




