ADC Driver IC Data Acquisition 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL5569BCPZ-R7

DigiKey Part Number
505-ADL5569BCPZ-R7TR-ND - Tape & Reel (TR)
505-ADL5569BCPZ-R7CT-ND - Cut Tape (CT)
505-ADL5569BCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADL5569BCPZ-R7
Description
IC OPAMP DIFF 2 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ADC Driver IC Data Acquisition 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADL5569BCPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Data Acquisition
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-VQFN Exposed Pad, CSP
Part Status
Active
Supplier Device Package
16-LFCSP-VQ (4x4)
Type
ADC Driver
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 136
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 333,08000 Kč1 333,08 Kč
101 101,37900 Kč11 013,79 Kč
251 043,50080 Kč26 087,52 Kč
1001 030,65800 Kč103 065,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500931,34448 Kč465 672,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 333,08000 Kč
Unit Price with VAT:1 613,02680 Kč