


ADL8106ACEZ | |
|---|---|
DigiKey Part Number | 505-ADL8106ACEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8106ACEZ |
Description | IC RF AMP GPS 18GHZ-54GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 54GHz 24-LGA-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8106ACEZ Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 3.5V |
Packaging Strip | Current - Supply 120mA |
Part Status Active | Test Frequency 50GHz ~ 54GHz |
Frequency 18GHz ~ 54GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 24-LFLGA Exposed Pad |
Gain 22dB | Supplier Device Package 24-LGA-CAV (5x5) |
Noise Figure 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 981,42000 Kč | 6 981,42 Kč |
| 10 | 6 192,85600 Kč | 61 928,56 Kč |
| 25 | 5 920,56240 Kč | 148 014,06 Kč |
| Unit Price without VAT: | 6 981,42000 Kč |
|---|---|
| Unit Price with VAT: | 8 447,51820 Kč |





