


HMC1126ACEZ | |
|---|---|
DigiKey Part Number | 505-HMC1126ACEZ-ND |
Manufacturer | |
Manufacturer Product Number | HMC1126ACEZ |
Description | IC RF AMP GPS 400MHZ-52GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 52GHz 24-LGA-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | HMC1126ACEZ Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 3.3V ~ 5V |
Packaging Strip | Current - Supply 85mA |
Part Status Active | Test Frequency 40GHz ~ 26GHz |
Frequency 400MHz ~ 52GHz | Mounting Type Surface Mount |
P1dB 17.5dBm | Package / Case 24-LFLGA Exposed Pad |
Gain 12dB | Supplier Device Package 24-LGA-CAV (5x5) |
Noise Figure 6dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 807,76000 Kč | 6 807,76 Kč |
| 10 | 5 872,95200 Kč | 58 729,52 Kč |
| 25 | 5 639,62600 Kč | 140 990,65 Kč |
| Unit Price without VAT: | 6 807,76000 Kč |
|---|---|
| Unit Price with VAT: | 8 237,38960 Kč |




