


ADL8106ACEZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADL8106ACEZ-R7TR-ND - Tape & Reel (TR) 505-ADL8106ACEZ-R7CT-ND - Cut Tape (CT) 505-ADL8106ACEZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADL8106ACEZ-R7 |
Description | IC RF AMP GPS 18GHZ-54GHZ 24LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 18GHz ~ 54GHz 24-LGA-CAV (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL8106ACEZ-R7 Models |
Category | RF Type General Purpose |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 3.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 120mA |
Part Status Active | Test Frequency 50GHz ~ 54GHz |
Frequency 18GHz ~ 54GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 24-LFLGA Exposed Pad |
Gain 20.5dB | Supplier Device Package 24-LGA-CAV (5x5) |
Noise Figure 4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 981,42000 Kč | 6 981,42 Kč |
| 10 | 6 591,79700 Kč | 65 917,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5 385,46205 Kč | 5 385 462,05 Kč |
| Unit Price without VAT: | 6 981,42000 Kč |
|---|---|
| Unit Price with VAT: | 8 447,51820 Kč |


