
EQY-10-453+ | |
|---|---|
DigiKey Part Number | 3157-EQY-10-453+TR-ND - Tape & Reel (TR) 3157-EQY-10-453+CT-ND - Cut Tape (CT) 3157-EQY-10-453+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EQY-10-453+ |
Description | RF GAIN EQUALIZER 9.6 DB 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Gain Equalizer 5G, Cellular DC ~ 45GHz |
Datasheet | Datasheet |
Category | Frequency DC ~ 45GHz |
Manufacturer Mini-Circuits | RF Type 5G, Cellular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TDFN Exposed Pad |
Function Gain Equalizer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 869,11000 Kč | 869,11 Kč |
| 20 | 680,58700 Kč | 13 611,74 Kč |
| 50 | 645,81440 Kč | 32 290,72 Kč |
| 100 | 624,40070 Kč | 62 440,07 Kč |
| 200 | 616,83725 Kč | 123 367,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 525,87591 Kč | 1 051 751,82 Kč |
| Unit Price without VAT: | 869,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 051,62310 Kč |




