



ADL8106-EVALZ | |
|---|---|
DigiKey Part Number | 505-ADL8106-EVALZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL8106-EVALZ |
Description | ADL8106 EVAL BOARD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADL8106 - Amplifier 20GHz ~ 54GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 20GHz ~ 54GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ADL8106 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16 541,30000 Kč | 16 541,30 Kč |
| Unit Price without VAT: | 16 541,30000 Kč |
|---|---|
| Unit Price with VAT: | 20 014,97300 Kč |



