




FAD1-06025BBHW12-A | |
|---|---|
DigiKey Part Number | Q1060-ND |
Manufacturer | |
Manufacturer Product Number | FAD1-06025BBHW12-A |
Description | FAN AXIAL 60X25MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 23.4 CFM (0.655m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 23.4 CFM (0.655m³/min) | |
Static Pressure | 0.252 in H2O (62.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 33.1dB(A) | |
Power (Watts) | 1.75 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.137 lb (62.14 g) | |
Current Rating (Amps) | 0.350A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,56000 Kč | 230,56 Kč |
| 10 | 186,94500 Kč | 1 869,45 Kč |
| 30 | 167,38900 Kč | 5 021,67 Kč |
| 50 | 158,77840 Kč | 7 938,92 Kč |
| 100 | 147,66840 Kč | 14 766,84 Kč |
| 250 | 138,58680 Kč | 34 646,70 Kč |
| Unit Price without VAT: | 230,56000 Kč |
|---|---|
| Unit Price with VAT: | 278,97760 Kč |


