SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG841YKSZ-500RL7

DigiKey Part Number
505-ADG841YKSZ-500RL7TR-ND - Tape & Reel (TR)
505-ADG841YKSZ-500RL7CT-ND - Cut Tape (CT)
505-ADG841YKSZ-500RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG841YKSZ-500RL7
Description
IC SW SPST-NOX1 370MOHM SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 370mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
ADG841YKSZ-500RL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
1
On-State Resistance (Max)
370mOhm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
1.65V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
14ns, 7.8ns
-3db Bandwidth
21MHz
Charge Injection
200pC
Channel Capacitance (CS(off), CD(off))
160pF, 160pF
Current - Leakage (IS(off)) (Max)
200pA (Typ)
Crosstalk
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 374
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
149,47000 Kč49,47 Kč
1036,66900 Kč366,69 Kč
2533,47800 Kč836,95 Kč
10029,97100 Kč2 997,10 Kč
25028,34172 Kč7 085,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,28838 Kč13 644,19 Kč
1 00026,45796 Kč26 457,96 Kč
1 50026,04236 Kč39 063,54 Kč
2 50025,58164 Kč63 954,10 Kč
3 50025,31233 Kč88 593,15 Kč
5 00025,05333 Kč125 266,65 Kč
Manufacturers Standard Package
Unit Price without VAT:49,47000 Kč
Unit Price with VAT:59,85870 Kč