



DF51KB-4DP-2DS(800) | |
|---|---|
DigiKey Part Number | 26-DF51KB-4DP-2DS(800)-ND |
Manufacturer | |
Manufacturer Product Number | DF51KB-4DP-2DS(800) |
Description | CONN HDR 2MM DUAL TIN R/A 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51KB-4DP-2DS(800) Models |
Category | Contact Length - Post 0.118" (3.00mm) |
Mfr | Insulation Height 0.248" (6.30mm) |
Series | Contact Shape Square |
Packaging Tray | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose, Industrial, Medical |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,26000 Kč | 11,26 Kč |
| 10 | 9,63500 Kč | 96,35 Kč |
| 420 | 7,40171 Kč | 3 108,72 Kč |
| 840 | 7,04817 Kč | 5 920,46 Kč |
| 1 260 | 6,84937 Kč | 8 630,21 Kč |
| 5 040 | 6,21092 Kč | 31 303,04 Kč |
| 10 080 | 5,91460 Kč | 59 619,17 Kč |
| Unit Price without VAT: | 11,26000 Kč |
|---|---|
| Unit Price with VAT: | 13,62460 Kč |







_tmb.jpg)
_tmb.jpg)


