
ADG633YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG633YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG633YRUZ |
Description | IC SWITCH SPDT X 3 75OHM 16TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 75Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG633YRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 800mOhm | |
Voltage - Supply, Single (V+) | 2V ~ 12V | |
Voltage - Supply, Dual (V±) | ±2V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 95ns, 40ns | |
-3db Bandwidth | 580MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 200pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 53,58700 Kč | 535,87 Kč |
| 96 | 44,41292 Kč | 4 263,64 Kč |
| 192 | 42,58328 Kč | 8 175,99 Kč |
| 288 | 41,66646 Kč | 11 999,94 Kč |
| 576 | 40,32163 Kč | 23 225,26 Kč |
| 1 056 | 39,34202 Kč | 41 545,17 Kč |
| 2 592 | 38,16605 Kč | 98 926,40 Kč |
| 5 088 | 37,45840 Kč | 190 588,34 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |






