Variable Gain Amplifier 1 Circuit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8369ARUZ

DigiKey Part Number
AD8369ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8369ARUZ
Description
IC VARIABLE GAIN 1 CIRC 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier 1 Circuit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8369ARUZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1200V/µs
-3db Bandwidth
600 MHz
Current - Input Bias
160 µA
Current - Supply
37mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1358,86000 Kč358,86 Kč
10285,02700 Kč2 850,27 Kč
96246,75490 Kč23 688,47 Kč
192239,12458 Kč45 911,92 Kč
288235,30375 Kč67 767,48 Kč
576229,69807 Kč132 306,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:358,86000 Kč
Unit Price with VAT:434,22060 Kč