
NFM18PS474R0J3D | |
|---|---|
DigiKey Part Number | 490-6975-2-ND - Tape & Reel (TR) 490-6975-1-ND - Cut Tape (CT) 490-6975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NFM18PS474R0J3D |
Description | CAP FEEDTHRU 0.47UF 6.3V 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 6.3V 2 A 30mOhm 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | NFM18PS474R0J3D Models |
Category | Current 2 A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric), 3 PC Pad |
Type Feed Through | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Capacitance 0.47 µF | Height (Max) 0.028" (0.70mm) |
Tolerance ±20% | Base Product Number |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,51200 Kč | 15,12 Kč |
| 25 | 1,39440 Kč | 34,86 Kč |
| 50 | 1,31020 Kč | 65,51 Kč |
| 100 | 1,23260 Kč | 123,26 Kč |
| 250 | 1,13640 Kč | 284,10 Kč |
| 500 | 1,06880 Kč | 534,40 Kč |
| 1 000 | 1,00517 Kč | 1 005,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,86370 Kč | 3 454,80 Kč |
| 8 000 | 0,81244 Kč | 6 499,52 Kč |
| 12 000 | 0,78387 Kč | 9 406,44 Kč |
| 20 000 | 0,74933 Kč | 14 986,60 Kč |
| 28 000 | 0,72742 Kč | 20 367,76 Kč |
| 40 000 | 0,70488 Kč | 28 195,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |










