
LT6105HMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LT6105HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6105HMS8#PBF |
Description | IC CURRENT SENSE 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LT6105HMS8#PBF Models |
Category | Current - Supply 300µA |
Mfr | Current - Output / Channel 1 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.85 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 100 kHz | Supplier Device Package 8-MSOP |
Voltage - Input Offset 100 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,52000 Kč | 100,52 Kč |
| 10 | 76,35200 Kč | 763,52 Kč |
| 50 | 66,68760 Kč | 3 334,38 Kč |
| 100 | 63,69900 Kč | 6 369,90 Kč |
| 250 | 60,54100 Kč | 15 135,25 Kč |
| 500 | 58,63816 Kč | 29 319,08 Kč |
| 1 000 | 57,07170 Kč | 57 071,70 Kč |
| 2 500 | 55,41857 Kč | 138 546,43 Kč |
| Unit Price without VAT: | 100,52000 Kč |
|---|---|
| Unit Price with VAT: | 121,62920 Kč |










