
RHF100K1 | |
|---|---|
DigiKey Part Number | 497-RHF100K1-ND |
Manufacturer | |
Manufacturer Product Number | RHF100K1 |
Description | IC VREF SHUNT 1.2V 10CFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.2V V ±0.15% 12 mA 10-CFlatPack |
Datasheet | Datasheet |
Category | Temperature Coefficient 15ppm/°C |
Manufacturer STMicroelectronics | Noise - 10Hz to 10kHz 15.495µVrms |
Packaging Strip | Current - Cathode 40 µA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 10-CFlatPack |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 10-CFlatPack |
Current - Output 12 mA | Base Product Number |
Tolerance ±0.15% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 016,85000 Kč | 8 016,85 Kč |
| 10 | 6 944,25600 Kč | 69 442,56 Kč |
| 25 | 6 676,57960 Kč | 166 914,49 Kč |
| Unit Price without VAT: | 8 016,85000 Kč |
|---|---|
| Unit Price with VAT: | 9 700,38850 Kč |


