


LT8331IMSE#PBF | |
|---|---|
DigiKey Part Number | 505-LT8331IMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8331IMSE#PBF |
Description | IC REG BOOST FLYBACK ADJ 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 500mA (Switch) 16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8331IMSE#PBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 140V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 500kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 100V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 Kč | 248,62 Kč |
| 10 | 194,79800 Kč | 1 947,98 Kč |
| 37 | 176,59324 Kč | 6 533,95 Kč |
| 111 | 165,71018 Kč | 18 393,83 Kč |
| 259 | 159,33347 Kč | 41 267,37 Kč |
| 518 | 155,13510 Kč | 80 359,98 Kč |
| 1 036 | 151,67893 Kč | 157 139,37 Kč |
| Unit Price without VAT: | 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 300,83020 Kč |




