


TLE4276GVATMA3 | |
|---|---|
DigiKey Part Number | 448-TLE4276GVATMA3TR-ND - Tape & Reel (TR) 448-TLE4276GVATMA3CT-ND - Cut Tape (CT) 448-TLE4276GVATMA3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLE4276GVATMA3 |
Description | IC REG LIN POS ADJ 400MA TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4276GVATMA3 Models |
Category | Current - Quiescent (Iq) 200 µA |
Mfr | Current - Supply (Max) 25 mA |
Series | PSRR 54dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Inhibit |
Part Status Not For New Designs | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package PG-TO263-5-1 |
Voltage Dropout (Max) 0.5V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLE4276GVATMA4 | Rochester Electronics, LLC | 349 000 | 2156-TLE4276GVATMA4-448-ND | 31,90893 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,31000 Kč | 56,31 Kč |
| 10 | 41,73200 Kč | 417,32 Kč |
| 25 | 38,07400 Kč | 951,85 Kč |
| 100 | 34,04870 Kč | 3 404,87 Kč |
| 250 | 32,13164 Kč | 8 032,91 Kč |
| 500 | 30,97542 Kč | 15 487,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,02420 Kč | 30 024,20 Kč |
| 2 000 | 29,24119 Kč | 58 482,38 Kč |
| 3 000 | 28,84907 Kč | 86 547,21 Kč |
| 5 000 | 28,41462 Kč | 142 073,10 Kč |
| 7 000 | 28,16053 Kč | 197 123,71 Kč |
| Unit Price without VAT: | 56,31000 Kč |
|---|---|
| Unit Price with VAT: | 68,13510 Kč |



