
TLE4276GVATMA4 | |
|---|---|
DigiKey Part Number | 2156-TLE4276GVATMA4-448-ND |
Manufacturer | |
Manufacturer Product Number | TLE4276GVATMA4 |
Description | IC REG LIN POS ADJ 400MA TO263-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA PG-TO263-5-1 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.5V @ 250mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 200 µA |
Packaging Bulk | Current - Supply (Max) 25 mA |
Part Status Active | PSRR 54dB (100Hz) |
Output Configuration | Control Features Inhibit |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity, Short Circuit |
Number of Regulators 1 | Operating Temperature -40°C ~ 150°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Max) | Supplier Device Package PG-TO263-5-1 |
| Bulk: | 349000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 197 | 31,90893 Kč | 6 286,06 Kč |
| Unit Price without VAT: | 31,90893 Kč |
|---|---|
| Unit Price with VAT: | 38,60981 Kč |

