1 Circuit IC Switch 8:1 300Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG508AKRZ-REEL7

DigiKey Part Number
ADG508AKRZ-REEL7TR-ND - Tape & Reel (TR)
ADG508AKRZ-REEL7CT-ND - Cut Tape (CT)
ADG508AKRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG508AKRZ-REEL7
Description
IC MUX 8:1 300OHM 16SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 300Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG508AKRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
300Ohm
Channel-to-Channel Matching (ΔRon)
15Ohm
Voltage - Supply, Single (V+)
10.8V ~ 16.5V
Voltage - Supply, Dual (V±)
±10.8V ~ 16.5V
Switch Time (Ton, Toff) (Max)
300ns, 300ns
-3db Bandwidth
-
Charge Injection
4pC
Channel Capacitance (CS(off), CD(off))
5pF, 22pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 388
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1237,07000 Kč237,07 Kč
10185,66400 Kč1 856,64 Kč
25172,83040 Kč4 320,76 Kč
100161,91980 Kč16 191,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000144,61134 Kč144 611,34 Kč
Manufacturers Standard Package
Unit Price without VAT:237,07000 Kč
Unit Price with VAT:286,85470 Kč