4 Circuit IC Switch 1:1 5Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG451BRUZ-REEL

DigiKey Part Number
505-ADG451BRUZ-REELTR-ND - Tape & Reel (TR)
505-ADG451BRUZ-REELCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ADG451BRUZ-REEL
Description
IC SWITCH SPST-NCX4 5OHM 16TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG451BRUZ-REEL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
180ns, 140ns
Manufacturer
Analog Devices Inc.
Charge Injection
20pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Channel Capacitance (CS(off), CD(off))
37pF, 37pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
5Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
12V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1411YRUZAnalog Devices Inc.3505-ADG1411YRUZ-ND7,34000 KčSimilar
DG411CUE+Analog Devices Inc./Maxim Integrated63505-DG411CUE+-ND5,95000 KčSimilar
DG411CUE+TAnalog Devices Inc./Maxim Integrated3 385175-DG411CUE+TCT-ND5,95000 KčSimilar
DG444DVZRenesas Electronics Corporation552DG444DVZ-ND2,16000 KčSimilar
MAX312CUE+Analog Devices Inc./Maxim Integrated0MAX312CUE+-ND8,50500 KčSimilar
In-Stock: 163
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1212,93000 Kč212,93 Kč
10166,15600 Kč1 661,56 Kč
25154,43920 Kč3 860,98 Kč
100141,55670 Kč14 155,67 Kč
250139,44156 Kč34 860,39 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500125,45951 Kč313 648,77 Kč
Manufacturers Standard Package
Unit Price without VAT:212,93000 Kč
Unit Price with VAT:257,64530 Kč