4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX312CUE+

DigiKey Part Number
MAX312CUE+-ND
Manufacturer
Manufacturer Product Number
MAX312CUE+
Description
IC SW SPST-NCX4 10OHM 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 10Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX312CUE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
225ns, 185ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
20pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
15pF, 15pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
300mOhm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
4.5V ~ 30V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 18 912
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Tube
QuantityUnit PriceExt Price
96238,63250 Kč22 908,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:238,63250 Kč
Unit Price with VAT:288,74533 Kč