
ADG436BNZ | |
|---|---|
DigiKey Part Number | ADG436BNZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG436BNZ |
Description | IC SWITCH SPDT X 2 12OHM 16DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 12Ohm (Typ) 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADG436BNZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 12Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 1Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 30V | |
Voltage - Supply, Dual (V±) | ±3V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 70ns, 60ns (Typ) | |
-3db Bandwidth | - | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -90dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,55000 Kč | 227,55 Kč |
| 10 | 155,30700 Kč | 1 553,07 Kč |
| 25 | 136,45440 Kč | 3 411,36 Kč |
| 100 | 115,13930 Kč | 11 513,93 Kč |
| 250 | 107,09228 Kč | 26 773,07 Kč |
| Unit Price without VAT: | 227,55000 Kč |
|---|---|
| Unit Price with VAT: | 275,33550 Kč |










