
3296W-1-503RLF | |
|---|---|
DigiKey Part Number | 118-3296W-1-503RLFTR-ND - Tape & Reel (TR) 118-3296W-1-503RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-503RLF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-503RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 56,77900 Kč | 567,79 Kč |
| 25 | 52,73840 Kč | 1 318,46 Kč |
| 50 | 49,86180 Kč | 2 493,09 Kč |
| 100 | 47,13000 Kč | 4 713,00 Kč |
| 250 | 43,73296 Kč | 10 933,24 Kč |
| 500 | 41,31818 Kč | 20 659,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 39,03045 Kč | 39 030,45 Kč |
| 2 000 | 36,86514 Kč | 73 730,28 Kč |
| 3 000 | 35,65320 Kč | 106 959,60 Kč |
| 5 000 | 34,18159 Kč | 170 907,95 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


