50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-503ALF

DigiKey Part Number
118-3296W-1-503ALFCT-ND - Cut Tape (CT)
118-3296W-1-503ALFTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
3296W-1-503ALF
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-503ALF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 064
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1056,77900 Kč567,79 Kč
2552,73840 Kč1 318,46 Kč
5049,86180 Kč2 493,09 Kč
10047,13000 Kč4 713,00 Kč
25043,73296 Kč10 933,24 Kč
50041,31818 Kč20 659,09 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 00039,03045 Kč39 030,45 Kč
2 00036,86514 Kč73 730,28 Kč
3 00035,65320 Kč106 959,60 Kč
5 00034,18159 Kč170 907,95 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč