
CD4030BE | |
|---|---|
DigiKey Part Number | 296-2047-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4030BE |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4030BE Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-PDIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,14000 Kč | 18,14 Kč |
| 10 | 12,91000 Kč | 129,10 Kč |
| 25 | 11,63720 Kč | 290,93 Kč |
| 100 | 10,22130 Kč | 1 022,13 Kč |
| 250 | 9,54680 Kč | 2 386,70 Kč |
| 500 | 9,14054 Kč | 4 570,27 Kč |
| 1 000 | 8,80603 Kč | 8 806,03 Kč |
| 2 500 | 8,45307 Kč | 21 132,67 Kč |
| 5 000 | 8,24022 Kč | 41 201,10 Kč |
| Unit Price without VAT: | 18,14000 Kč |
|---|---|
| Unit Price with VAT: | 21,94940 Kč |




