
4116R-1-203LF | |
|---|---|
DigiKey Part Number | 4116R-1-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 4116R-1-203LF |
Description | RES ARRAY 8 RES 20K OHM 16DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20k Ohm ±2% 250mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 4116R-1-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 20k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 16 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Size / Dimension | 0.865" L x 0.300" W (21.97mm x 7.62mm) | |
Height - Seated (Max) | 0.185" (4.69mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 42,29000 Kč | 422,90 Kč |
| 25 | 36,62040 Kč | 915,51 Kč |
| 50 | 33,06340 Kč | 1 653,17 Kč |
| 100 | 30,03970 Kč | 3 003,97 Kč |
| 250 | 26,72792 Kč | 6 681,98 Kč |
| 500 | 24,65628 Kč | 12 328,14 Kč |
| 1 000 | 22,89622 Kč | 22 896,22 Kč |
| 5 000 | 19,76525 Kč | 98 826,25 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |


