4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1612BCPZ-REEL

DigiKey Part Number
ADG1612BCPZ-REELTR-ND - Tape & Reel (TR)
ADG1612BCPZ-REELCT-ND - Cut Tape (CT)
ADG1612BCPZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1612BCPZ-REEL
Description
IC SW SPST-NCX4 1.1OHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG1612BCPZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
30mOhm
Voltage - Supply, Single (V+)
3.3V ~ 16V
Voltage - Supply, Dual (V±)
±3.3V ~ 8V
Switch Time (Ton, Toff) (Max)
156ns, 87ns
-3db Bandwidth
38MHz
Charge Injection
170pC
Channel Capacitance (CS(off), CD(off))
60pF, 60pF
Current - Leakage (IS(off)) (Max)
300pA
Crosstalk
-110dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 191
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1123,05000 Kč123,05 Kč
1094,19700 Kč941,97 Kč
2587,00720 Kč2 175,18 Kč
10079,10370 Kč7 910,37 Kč
25078,38972 Kč19 597,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00068,03100 Kč340 155,00 Kč
Manufacturers Standard Package
Unit Price without VAT:123,05000 Kč
Unit Price with VAT:148,89050 Kč