
LTC6993CDCB-1#TRMPBF | |
|---|---|
DigiKey Part Number | LTC6993CDCB-1#TRMPBFTR-ND - Tape & Reel (TR) LTC6993CDCB-1#TRMPBFCT-ND - Cut Tape (CT) LTC6993CDCB-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6993CDCB-1#TRMPBF |
Description | IC MMV 1-CIR 11-NS 6-DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 11 ns 6-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6993CDCB-1#TRMPBF Models |
Category | Propagation Delay 11 ns |
Manufacturer Analog Devices Inc. | Current - Output High, Low 16mA, 16mA |
Series | Voltage - Supply 2.25 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 6-WFDFN Exposed Pad |
Independent Circuits 1 | Supplier Device Package 6-DFN (2x3) |
Schmitt Trigger Input No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,84000 Kč | 101,84 Kč |
| 10 | 77,54600 Kč | 775,46 Kč |
| 25 | 71,46040 Kč | 1 786,51 Kč |
| 100 | 64,77040 Kč | 6 477,04 Kč |
| 250 | 63,61136 Kč | 15 902,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 59,65784 Kč | 29 828,92 Kč |
| 1 000 | 58,07543 Kč | 58 075,43 Kč |
| 1 500 | 57,28311 Kč | 85 924,67 Kč |
| 2 500 | 56,40542 Kč | 141 013,55 Kč |
| 3 500 | 55,89236 Kč | 195 623,26 Kč |
| Unit Price without VAT: | 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 123,22640 Kč |









