
ADG1613BCPZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1613BCPZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1613BCPZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1613BCPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1613BCPZ-REEL7 |
Description | IC SW SPST-NO/NCX4 1.1OHM 16CSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.1Ohm 16-LFCSP-VQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADG1613BCPZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO/NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 3.3V ~ 16V | |
Voltage - Supply, Dual (V±) | ±3.3V ~ 8V | |
Switch Time (Ton, Toff) (Max) | 156ns, 87ns | |
-3db Bandwidth | 38MHz | |
Charge Injection | 170pC | |
Channel Capacitance (CS(off), CD(off)) | 60pF, 60pF | |
Current - Leakage (IS(off)) (Max) | 300pA | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad, CSP | |
Supplier Device Package | 16-LFCSP-VQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 94,19700 Kč | 941,97 Kč |
| 25 | 87,00720 Kč | 2 175,18 Kč |
| 100 | 79,10370 Kč | 7 910,37 Kč |
| 250 | 78,38972 Kč | 19 597,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 72,36555 Kč | 108 548,32 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |






