2 Circuit IC Switch 8:1 11.5Ohm 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1407BRUZ-REEL7

DigiKey Part Number
ADG1407BRUZ-REEL7TR-ND - Tape & Reel (TR)
ADG1407BRUZ-REEL7CT-ND - Cut Tape (CT)
ADG1407BRUZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG1407BRUZ-REEL7
Description
IC MUX DUAL 8:1 11.5OHM 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 11.5Ohm 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1407BRUZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
2
On-State Resistance (Max)
11.5Ohm
Channel-to-Channel Matching (ΔRon)
550mOhm
Voltage - Supply, Single (V+)
5V ~ 16.5V
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Switch Time (Ton, Toff) (Max)
110ns, 120ns
-3db Bandwidth
110MHz
Charge Injection
10pC
Channel Capacitance (CS(off), CD(off))
8pF, 45pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-70dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1306,99000 Kč306,99 Kč
10242,61100 Kč2 426,11 Kč
25226,50960 Kč5 662,74 Kč
100215,25050 Kč21 525,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000191,08894 Kč191 088,94 Kč
Manufacturers Standard Package
Unit Price without VAT:306,99000 Kč
Unit Price with VAT:371,45790 Kč