
ADG1407BRUZ | |
|---|---|
DigiKey Part Number | 505-ADG1407BRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG1407BRUZ |
Description | IC MUX DUAL 8:1 11.5OHM 28TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 11.5Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1407BRUZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 11.5Ohm | |
Channel-to-Channel Matching (ΔRon) | 550mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 110ns, 120ns | |
-3db Bandwidth | 110MHz | |
Charge Injection | 10pC | |
Channel Capacitance (CS(off), CD(off)) | 8pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -70dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 306,99000 Kč | 306,99 Kč |
| 10 | 242,61100 Kč | 2 426,11 Kč |
| 50 | 216,80020 Kč | 10 840,01 Kč |
| 100 | 208,80410 Kč | 20 880,41 Kč |
| 250 | 200,36292 Kč | 50 090,73 Kč |
| 500 | 195,27594 Kč | 97 637,97 Kč |
| 1 000 | 191,08894 Kč | 191 088,94 Kč |
| Unit Price without VAT: | 306,99000 Kč |
|---|---|
| Unit Price with VAT: | 371,45790 Kč |



